The TPS826721SIPR is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals positioned on the bottom and is packaged in an 8-pin R-PBGA-B8 package with dimensions of 2.3mm width and 2.9mm length. The device is designed to operate within a temperature grade of industrial and has a single function. It can handle input voltages ranging from 2.3V to 4.8V.
Texas Instruments TPS826721SIPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS826721SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.