
The TPS82672SIPR is a 1.5V DC/DC regulator with a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VFBGA package and is suitable for surface mount applications. It has a quiescent current of 17uA and is 90% efficient.
Texas Instruments TPS82672SIPR technical specifications.
| Package/Case | VFBGA |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82672SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.