
High-efficiency 600mA step-down converter module with a fixed 1.5V output voltage. Features a synchronous rectifier and a low quiescent current of 17uA. Operates from a 2.3V to 4.8V input voltage range, achieving up to 90% efficiency. Housed in a compact 2.95mm x 2.35mm x 0.9mm VFBGA package for surface mounting. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments TPS82672SIPT technical specifications.
| Package/Case | VFBGA |
| Efficiency | 90% |
| Height | 0.9mm |
| Length | 2.95mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 17uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82672SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
