
The TPS82673SIPR is a DC/DC controller with a 1.26V output voltage and 600mA maximum output current. It operates over a wide input voltage range of 2.3V to 4.8V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features UVLO, OCP, and OTP protection. It is packaged in a surface mount VFBGA package with 3000 units per reel.
Texas Instruments TPS82673SIPR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.26V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82673SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
