
High-efficiency 600mA step-down converter module with a fixed 1.2V output voltage. This synchronous rectifier features a low quiescent current of 17µA and operates from a 2.3V to 4.8V input voltage range. Delivering up to 600mA output current, it boasts 90% efficiency and includes overcurrent protection (OCP), overtemperature protection (OTP), and undervoltage lockout (UVLO). Packaged in a compact BGA with a profile under 1.0mm (0.04 inches height, 0.12 inches length, 0.09 inches width), this lead-free, RoHS-compliant component is designed for surface mounting and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS82674SIPT technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 17uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Supply Current | 17uA |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.2V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82674SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
