Texas Instruments TPS82693EVM-207 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82693EVM-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.