
High-efficiency, 800mA step-down DC/DC converter with a fixed 2.85V output voltage. Features a compact 0.04-inch profile, 95% efficiency, and operates from a 2.3V to 4.8V input range. Includes overcurrent protection (OCP), overtemperature protection (OTP), and undervoltage lockout (UVLO). Surface-mount BGA package with dimensions of 0.11 x 0.09 inches.
Texas Instruments TPS82693SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.85V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82693SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
