Texas Instruments TPS826951SIPT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS826951SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.