
Texas Instruments TPS82695SIPR technical specifications.
| Package/Case | VFBGA |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.35V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82695SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.