
High-efficiency step-down converter with 800mA output current and 95% efficiency. Features a fixed 2.8V output voltage, 2.3V to 4.8V input voltage range, and a low quiescent current of 23uA. This surface-mount device offers overcurrent (OCP) and overtemperature (OTP) protection, housed in a compact BGA package with a profile under 1mm. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments TPS82697SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.8V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82697SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
