The TPS82697SIPT is a DC/DC controller with an output voltage of 2.8V and a maximum output current of 800mA. It operates from an input voltage range of 2.3V to 4.8V and has a quiescent current of 23uA. The device is packaged in a surface mount SMD/SMT package and is suitable for operation over the -40°C to 85°C temperature range. The TPS82697SIPT is RoHS compliant and features overcurrent protection, overtemperature protection, and undervoltage lockout.
Texas Instruments TPS82697SIPT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82697SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.