
Texas Instruments TPS9103PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 300uA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS9103PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
