Texas Instruments TPS9104IPT technical specifications.
| Package/Case | LQFP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS9104IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.