
Texas Instruments TPS92001EVM-645 technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Input Voltage (AC) | 135V |
| Min Input Voltage (AC) | 105V |
| Max Input Voltage | 135V |
| Min Input Voltage | 105V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Current per Channel | 330mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92001EVM-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
