
Texas Instruments TPS92002D technical specifications.
| Package/Case | D |
| Dimming | TRIAC |
| Duty Cycle | 70% |
| Fall Time | 18ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92002D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
