
Dimmable Quasi-Resonant LED Lighting Controller, packaged in a 16-TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Features a wide input voltage range of 9V to 21.5V and supports a maximum output current of 500mA with an output voltage of 7.2V. Operates efficiently across a temperature range of -40°C to 125°C with an operating frequency between 20 kHz and 138 kHz. This RoHS compliant component utilizes a flyback topology and offers dimming capabilities.
Texas Instruments TPS92070PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 21.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 21.5V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 20 kHz to 138 kHz |
| Output Current | 500mA |
| Output Voltage | 7.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Flyback |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92070PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
