
The TPS92070PWR is a flyback driver IC with a single output and a maximum supply current of 30mA. It operates within a temperature range of -40°C to 125°C and is available in a TSSOP-16 package. The device is RoHS compliant and lead-free. It has a quiescent current of 750uA and a supply voltage range of 9V to 21.5V.
Texas Instruments TPS92070PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 21.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 21.5V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92070PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
