
Texas Instruments TPS92310-23FB/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 180V |
| Min Input Voltage | 180V |
| Max Output Current | 350mA |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 21V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92310-23FB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
