
Texas Instruments TPS92310DGSR/NOPB technical specifications.
| Package/Case | VSSOP |
| Fall Time | 20ns |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92310DGSR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
