
Texas Instruments TPS92314A19120VEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current per Channel | 350mA |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92314A19120VEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
