
Texas Instruments TPS92314AD/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92314AD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
