
Texas Instruments TPS92314ADR/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 35V |
| Min Input Voltage (DC) | 13V |
| Max Input Voltage | 35V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Min Output Voltage | 6V |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92314ADR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.