
Texas Instruments TPS92314DR/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | TPS92314 |
| Thickness | 1.58mm |
| Topology | Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92314DR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
