
Texas Instruments TPS92315DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 130kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 130 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92315DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
