
Texas Instruments TPS92315EVM-516 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 250V |
| Output Current | 350mA |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92315EVM-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
