
Texas Instruments TPS92411DDA technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 94V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.