
Texas Instruments TPS92411EVM-001 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 135V |
| Min Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 350mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92411EVM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
