
Texas Instruments TPS92510EVM-011 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 740mA |
| Output Current per Channel | 740mA |
| Output Voltage | 38.4V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92510EVM-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
