The TPS92515AHVQDGQTQ1 is an automotive LED display driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 40V and can handle a minimum of 5.5V and a maximum of 65V. The device is packaged in a 10-pin HTSSOP package and is compliant with AEC-Q100 standards.
Texas Instruments TPS92515AHVQDGQTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 40 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 65 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92515AHVQDGQTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.