The TPS92520QDAPRQ1 is an automotive-grade LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a 32-pin HTSSOP package. The device is designed to work with a supply voltage of 4.5V to 5.3V and features a standard input characteristic. It meets the AEC-Q100 screening level and is suitable for use in automotive applications.
Texas Instruments TPS92520QDAPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.3 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92520QDAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.