
Constant current buck LED driver micro-module with 450mA output current and 14W maximum output power. Features a wide input voltage range from 4.5V to 36V, supporting up to 36V output voltage. Operates at 400 kHz with a low quiescent current of 2.35mA. Designed for surface mount with tape and reel packaging, this lead-free component operates from -40°C to 125°C.
Texas Instruments TPS92550TZ/NOPB technical specifications.
| Current Rating | 450mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 14W |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 400 kHz |
| Output Current | 450mA |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS92550 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92550TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
