
Texas Instruments TPS92550TZX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450mA |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 400 kHz |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS92550 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92550TZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.