
Constant current buck LED driver micro-module, featuring 450mA output current and up to 23W output power. Operates with a wide input voltage range of 4.5V to 60V, delivering a 58V output voltage. This surface mount component boasts an 800 kHz operating frequency and a low quiescent current of 2.65mA. Designed for reliability, it operates across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS92551TZ/NOPB technical specifications.
| Current Rating | 450mA |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 23W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 16 |
| Operating Frequency | 800 kHz |
| Output Current | 450mA |
| Output Voltage | 58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS92551 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92551TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
