Texas Instruments TPS92602EVM technical specifications.
| Operating Supply Voltage | 40V |
| Output Current | 80mA |
| Output Current per Channel | 250mA |
| Output Voltage | 27.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92602EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.