Automotive single-channel LED driver, an interface IC, provides 150mA output current with short-circuit protection. Operating across a -40°C to 125°C temperature range, this AEC-Q100 qualified component features a 4.5V to 40V supply voltage range. The 5-terminal device is housed in a compact 1.6mm x 2.9mm JEDEC R-PDSO-G5 package.
Texas Instruments TPS92612QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92612QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.