
Texas Instruments TPS92641EVM technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage | 53V |
| Min Input Voltage | 43V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 53V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 33V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92641EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
