
Texas Instruments TPS92660EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 80V |
| Min Input Voltage | 20V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 80V |
| Output Current | 840mA |
| Output Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92660EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.