
Texas Instruments TPS92660PWP/NOPB technical specifications.
| Package/Case | HTSSOP |
| Frequency | 500Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | 8.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 78V |
| Min Output Voltage | 200mV |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 48V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 200 kHz |
| Output Current | 500mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | TPS92660 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92660PWP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.