Texas Instruments TPS92661QPHPRQ1 technical specifications.
| Package/Case | HTQFP |
| Dimming | PWM |
| Frequency | 2.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Outputs | 13 |
| Operating Frequency | 16 MHz |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Charge Pump |
| Weight | 0.319998oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92661QPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.