The TPS92662QPHPTQ1 is an automotive-grade quad LED display driver from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and is designed to handle supply voltages between 4.5 and 60 volts. The device features a 48-pin HTQFP package and meets the AEC-Q100 screening level for automotive applications.
Texas Instruments TPS92662QPHPTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92662QPHPTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.