Automotive-grade 12-channel high-side LED driver, operating from -40°C to 125°C, features a 40V capability and a FlexWire interface. This integrated circuit is designed for LED display driving applications, offering precise control for automotive lighting systems.
Texas Instruments TPS929120AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS929120AQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.