Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TPSM84A21MOJR

Datasheet
Texas Instruments

TPSM84A21MOJR

10A DC-DC Power Module, 8-14V In, 0.5-1.35V Out, 20-Pin

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

Industrial-grade DC/DC power module, operating from 8V to 14V input, delivering an adjustable output voltage between 0.508V and 1.35V with a maximum current of 10A. Features integrated input and output capacitors for a compact solution. Housed in a 20-terminal QFM package (R-PXMA-B20) measuring 9mm x 15mm, suitable for operation across an industrial temperature range of -40°C to 85°C.

Quick Jump:

Technical Specifications

Texas Instruments TPSM84A21MOJR technical specifications.

General

Max Operating Temperature
85
Number of Terminals
20
Min Operating Temperature
-40
Terminal Position
UNSPECIFIED
JEDEC Package Code
R-PXMA-B20
Width
9
Length
15
Number of Functions
1
Temperature Grade
INDUSTRIAL
Input Voltage-Max
14
Input Voltage-Min
8

Compliance

RoHS
No
REACH
Compliant
Military Spec
False

Datasheet

Texas Instruments TPSM84A21MOJR Datasheet

Download the complete datasheet for Texas Instruments TPSM84A21MOJR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com