
Texas Instruments TRF1112IRGZT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Noise Figure | 5dB |
| Nominal Supply Current | 200mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Gain | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1112 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1112IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
