
The TRF1122 is a mixer IC with a frequency range of 2.5GHz and a gain of 20dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a VQFN package and is lead-free and RoHS compliant.
Texas Instruments TRF1122IRTMT technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Gain | 20dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1122 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1122IRTMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
