Texas Instruments TRF1123IRTMTG3 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 7.35V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 2.1 GHz to 2.7 GHz |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 7V |
| P1dB | 31.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1123 |
| Supply Current | 700mA |
| Test Frequency | 2.1GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1123IRTMTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.