
The TRF1212IRGZT is a 3.55GHz RF mixer from Texas Instruments, packaged in a VQFN EP package. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a nominal supply current of 200mA and an operating supply voltage of 5.2V. The mixer is lead free and RoHS compliant, with a maximum power dissipation of 1.5W.
Texas Instruments TRF1212IRGZT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 3.55GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Noise Figure | 5dB |
| Nominal Supply Current | 200mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1212 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1212IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
