Texas Instruments TRF1216IRGPR technical specifications.
| Package/Case | QFN |
| Frequency | 3.8GHz |
| Gain | 33dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Noise Figure | 2.5dB |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Gain | 33dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1216IRGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.