
Texas Instruments TRF1216IRGPT technical specifications.
| Package/Case | QFN |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Nominal Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Gain | 33dB |
| RoHS Compliant | Yes |
| Series | TRF1216 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1216IRGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
