
Texas Instruments TRF1222IRTMT technical specifications.
| Package/Case | VQFN |
| Frequency | 3.8GHz |
| Gain | 22dB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 325MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Nominal Supply Current | 175mA |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Gain | 22dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1222 |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1222IRTMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.