
Texas Instruments TRF2432IRTQT technical specifications.
| Package/Case | QFN |
| Frequency | 3.15GHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Frequency | 3.15kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2432IRTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
